IDEC BTBH-H Surface Mount Terminal Blocks

IDEC BTBH-H Surface Mount Terminal Blocks are designed to easily assemble the required number of terminal blocks without installation tools. These blocks feature a finger-safe structure (IP20 protection), flexible assembly (connecting rod not needed), touchdown screw structure, and different terminal blocks combined and assembled. The BTBH-H blocks come with assembled terminal blocks from 2-poles to 30-poles and are available in 10A, 15A, 30A, and 50A sizes. These terminal blocks come with 2500VAC, 1-minute withstand voltage, 100MΩ minimum insulation resistance, -25°C to 55°C operating temperature range, and 45%RH to 85%RH relative humidity. The BTBH-H surface mount terminal blocks are highly flame-resistant UL-certified resin (UL 94V-0) and compliant with EN, JIS C 8201-7-1, and NECA C 2811.

The BTBHE30S-PN, BTBHE15S-PN, and BTBHE50S-PN are end plates that do not require special tools to assemble the required number of poles. These end plates allow flexibility for specification changes or updates to maintenance work. The BTBHJ15PN is a joint plate that enables mounting any number of terminal blocks. This joint plate can be inserted in any position within the maximum number of poles to be assembled.

View Details

Features

  • Allows flexibility for specification changes or updates to maintenance work
  • Finger-safe structure (IP20 protection)
  • Flexible assembly (no connecting rod required)
  • Touchdown terminals accept ring tongue, fork tongue, ferrules, and bare wire
  • Dust Cover and marking strip accessories
  • Touchdown screw structure
  • Different terminal blocks can be combined and assembled
  • Selectable ordering method (components to be assembled or assembled product with the requested number of poles)
  • UL, CSA certified, and EN-compliant (TUV certified)
  • UL standard factory wiring and field wiring (FW2)

Specifications

  • 2500VAC and 1minute withstand voltage
  • 100MΩ minimum insulation resistance
  • -25°C to 55°C (no freezing) operating temperature range
  • -25°C to 70°C (no freezing) storage temperature range
  • 45%RH to 85%RH (no condensation) relative humidity
  • IP20 (IEC60529) degree of protection

Videos

View Results ( 109 ) Page
Part Number Datasheet Number of Positions Wire Gauge Min Wire Gauge Max Connection Method Current Rating
BTBH30-HPN BTBH30-HPN Datasheet 18 AWG 10 AWG Screw 30 A
BTBH30-H12 BTBH30-H12 Datasheet 12 Position 18 AWG 10 AWG Screw 30 A
BTBH15-H21 BTBH15-H21 Datasheet 21 Position 22 AWG 14 AWG Screw 10 A
BTBH30-H9 BTBH30-H9 Datasheet 9 Position 18 AWG 10 AWG Screw 30 A
BTBH15L-H25 BTBH15L-H25 Datasheet 25 Position 22 AWG 14 AWG Screw 15 A
BTBH50-H14 BTBH50-H14 Datasheet 14 Position 16 AWG 6 AWG Screw 50 A
BTBH50-H15 BTBH50-H15 Datasheet 15 Position 16 AWG 6 AWG Screw 50 A
BTBH15L-H2 BTBH15L-H2 Datasheet 2 Position 22 AWG 14 AWG Screw 15 A
BTBH15L-H5 BTBH15L-H5 Datasheet 5 Position 22 AWG 14 AWG Screw 15 A
BTBH15-H10 BTBH15-H10 Datasheet 10 Position 22 AWG 14 AWG Screw 10 A
Published: 2023-04-06 | Updated: 2023-04-13