Same Sky High-Temperature Terminal Blocks

Same Sky High-Temperature Terminal Blocks operate over an extended temperature range of up to +130°C and are designed for electric vehicle (EV), solar, and high-power applications. The Same Sky High-Temperature Terminal Blocks feature 160V to 320V rated voltage, 8A to 10A rated current, and 3.50mm to 5.08mm pitch options. These screwless and pluggable terminal blocks offer 2 to 24 horizontal, vertical, and 45° mounting positions.

Features

  • -40°C to +130°C operating temperature range
  • 160V to 320V rated voltage
  • 8A to 10A rated current
  • 3.50mm, 3.81mm, 5.0mm, or 5.08mm pitch
  • 2 to 24 positions
  • Horizontal, vertical, and 45° orientations

Applications

  • EV
  • Solar
  • High-power applications
Published: 2023-08-07 | Updated: 2026-02-24