Amphenol Anytek AQC20 Power Socket

Amphenol Anytek AQC20 Power Socket offers fast push-in connection technology for conductors and ensures long-lasting, reliable connections. This 250V/20A socket provides tool-free, quick, and safe wire connections with an operating lever for easy installation. The push-in spring clamp replaces the existing male tabs of flat quick-connect terminations or soldering wire connections. Several clamping units can be held open simultaneously to simplify the connection of multi-core cables. Amphenol Anytek AQC20 Power Socket is designed for use with 16AWG to 14AWG solid or stranded wire. Applications include transformers, switchgears, remote power panels, generators (gensets), and rack power distribution units (PDUs) and server racks.

Features

  • Push-in direct locking technology with operating lever
  • Ensures long-lasting, reliable connections
  • Several clamping units can be held open simultaneously, simplifying connection of multi-core cables
  • Push-in spring clamp replaces existing male tabs of flat quick-connect terminations or soldering wire connection
  • Tool-free, quick, and safe wire connections with simple lever action

Applications

  • Transformers
  • Switch gears
  • Gensets
  • Automatic transfer switches
  • Uninterruptible power supplies (UPS)
  • Liquid and immersion cooling
  • Rack PDUs and server racks
  • Remote power panels
  • HVAC
  • Floor PDUs
  • Power whip and busway systems

Specifications

  • 250V voltage rating
  • 20A current rating
  • 16AWG to 14AWG solid wire
  • 16AWG to 14AWG stranded wire
  • 1.6KV withstanding voltage
  • 9mm to 10mm wire strip length
  • RoHS compliant
  • -20°C to +70°C operating temperature range

Callouts & Dimensions

Infographic - Amphenol Anytek AQC20 Power Socket
Published: 2025-11-12 | Updated: 2025-11-24