TE Connectivity QP 6.5 Multi-Color Wire-to-Board Power Connectors

TE Connectivity's QP 6.5 Multi-Color Wire-to-Board Power Connectors are designed to help Printed Circuit Board (PCB) manufacturers boost assembly efficiency. These connectors' distinct color-coding provides clear visual identification and aids in PCB layout design. The QP 6.5 wire-to-board connectors feature keying options to prevent incorrect mating, and the kinked header pin provides strong board retention. These wire-to-board connectors are UL 94V-0 rated and feature Terminal Position Assurance (TPA) to ensure the correct terminal position. The QP 6.5 connectors include header packaging in both trays and tubes to accommodate different customer requirements. Typical applications include HVAC equipment, air conditioners, water heaters, industrial machinery, control units, and major home appliances.

Features

  • UL 94V-0 rated
  • Terminal Position Assurance (TPA)
  • Header packaging is available in both trays and tubes
  • Keying options
  • Distinct color-coding
  • Diverse color options (12 colors for 2P, 3 colors for 4P, 4 colors for 6P) provide quick identification of mating combinations for assembly and repair purposes
  • Keying design prevents mis-mating, helping the operator to insert the terminals in the correct orientation inside the housing
  • Compact connector design that can help save PCB layout space, when compared to similar pitch connectors
  • Internal latch prevents accidental unlocking
  • Kinked header pin strengthens PCB retention, facilitating the soldering process
  • TPA is available to help ensure the correct terminal position
  • Header packaging options include trays and tubes to suit various customer needs

Applications

  • HVAC equipment
  • Air conditioners
  • Water heaters
  • Industrial machineries
  • Control units
  • Major home appliances

Specifications

  • 600V voltage rating
  • 10A maximum current rating
  • 6.5mm pitch
  • Vertical, through-hole, and dual row configuration
  • 22AWG to 16AWG wire size
  • 40°C to 105°C operating temperature range
View Results ( 35 ) Page
Part Number Contact Type Current Rating Number of Positions Housing Colour Voltage Rating
2495492-2 2 Position
1-2465651-0 Receptacle 9 A 2 Position Red 600 VAC/DC
2465614-3 Pin 10 A 2 Position Gray 600 VAC/VDC
2465614-6 Pin 10 A 2 Position Pink 600 VAC/VDC
2465651-3 Receptacle 10 A 2 Position Gray 600 VAC/DC
4-2465614-6 Pin 9 A 6 Position Red 600 VAC/VDC
1-2465651-2 Receptacle 9 A 2 Position Natural 600 VAC/DC
1-2465614-0 Pin 10 A 2 Position Red 600 VAC/VDC
2-2465614-4 Pin 9 A 4 Position Blue 600 VAC/VDC
2465614-2 Pin 10 A 2 Position Blue 600 VAC/VDC
Published: 2026-01-06 | Updated: 2026-01-19