Comchip Technology 8.0SMDJ SMD Transient Voltage Suppressors
Comchip Technology 8.0SMDJ SMD Transient Voltage Suppressors offer a 12V to 36V working peak reverse voltage and 8000W peak pulse power capability in a halogen-free module. These unidirectional and bidirectional suppressors feature a glass-passivated chip, low inductance, low leakage, excellent clamping capability, and fast response time. The construction entails a JEDEC SMC/DO-214AB molded plastic case over a glass-passivated junction, built-in strain relief, and UL 94V-0-rated flame-retardant epoxy. The series covers 8.0SMDJ12(C)A-HF through 8.0SMDJ36(C)A-HF devices that can be mounted in any position. Comchip Technology 8.0SMDJ SMD Transient Voltage Suppressors have a -55°C to +150°C operating junction and storage temperature range.Features
- Covers 8.0SMDJ12(C)A-HF through 8.0SMDJ36(C)A-HF
- Glass passivated chip
- Built-in strain relief
- Low inductance
- Low leakage
- Unidirectional and bidirectional unit
- Excellent clamping capability
- Fast response time
- Matte tin lead-free plated
- Can be mounted in any position
- JEDEC SMC/DO-214AB, molded plastic case over glass-passivated junction
- UL 94V-0-rated flame-retardant epoxy
- Halogen free
- RoHS device
Specifications
- 8000W peak pulse power capability with 10/1000 waveform, repetition rate (duty cycles): 0.01%
- 12V to 36V working peak reverse voltage
- Typical maximum temperature coefficient ΔVBR = 0.1% x VBR at +25°C x ΔT
- IEC-61000-4-2 ESD 30kV (air), 30kV (contact)
- High-temperature +260°C soldering, 40s at terminals
- -55°C to +150°C operating junction and storage temperature range
Dimensions - in (mm)
Circuit Diagrams
Derating Curve
Published: 2024-09-06
| Updated: 2024-09-12