Coilcraft Square Air Core RF Inductors Designer's Kit C424-2
Coilcraft Square Air Core RF Inductors Designer's Kit C424-2 contains 10x each of the 2% values in the Low Inductance Square Air Core series. These surface mount inductors operate within a -40°C to +125°C temperature range and offer a 5.5nH to 27.3nH inductance range.Features
- Surface mount
- 2% tolerance
- 5.5nH to 27.3nH inductance range
- -40°C to +125°C operating temperature range
- Air core material
Kit Contents
Published: 2018-02-08
| Updated: 2022-08-29