Coilcraft LPR Mini Transformers
Coilcraft LPR4012 and LPR6235 Mini Transformers offer excellent coupling coefficient (k=0.95), making them ideal for use in a variety of applications such as step-up, resonant, and flyback applications. These devices feature high Isat and low DCR ratings that provide high efficiency and ideal current handling in a rugged, cost-effective design. Coilcraft LPR4012 and LPR6235 Mini Transformers utilize plating with matte tin over nickel over silver, which improves solderability and removes halogens.Features
- LPR4012
- Miniature shielded, measuring only 4mm square by 1.1mm high
- Ideal for use as flyback transformers in DC-DC converters or as coupled inductors in buck regulators to provide multiple outputs
- Wide selection of turn ratios, suitable for a variety of voltage step-up and step-down applications
- Can be used in autotransformer applications
- 2µH to 22µH inductance value range
- 1:1.5 to 1:10 turns ratio
- RoHS compliant and halogen free
- 260°C compatible
- LPR6235
- Shielded, measuring only 3.5mm high by 6mm square
- Can be used as step-up or flyback transformers in DC-DC converters or as autotransformers
- Ideal for low voltage step-up in energy harvesting applications
- Selected by Linear Technology for the LTC3108 and LTC3109 Ultralow Voltage Step-Up Converter and Power Managers
- 7.5µH to 25µH inductance value range
- 1:10 to 1:100 turns ratio
- RoHS compliant and halogen free
- 260°C compatible
Published: 2013-10-18
| Updated: 2022-03-11