C&K Switches RAFI KN19 Short-Travel Main Switches
C&K Switches RAFI KN19 Short-Travel Main Switches make it possible to implement a power switch directly in a low-profile data entry system. This eliminates the need for extra switches on the device and additional openings in the overlay. Users can also achieve optimum safety and a consistent design. The contact opening widths comply with VDE standards. C&K Switches RAFI KN19 Short-Travel Main Switches can also be employed underneath RK 90 keycaps.Features
- Allows the implementation of a power switch directly in a low-profile data entry system
- Eliminates the need for extra switches
- Can also be employed underneath RK 90 keycaps
- Helps to achieve optimum safety and a consistent design
- Contact opening widths comply with VDE standards
View Results ( 2 ) Page
| Part Number | Description | Illuminated |
|---|---|---|
| 1.12.000.001/0000 | Pushbutton Switches - Board Mount Short Travel Main SW 1 NO/1 NC | Illuminated |
| 1.12.000.501/0000 | Tactile Switches ShrtTravl 2P 2NC/2NO LED spot-illum | Illuminated |
Published: 2012-10-18
| Updated: 2022-03-11