C&K Switches EITS Right-Angle Illuminated Tact Switches

C&K Switches EITS Right-Angle Illuminated Tact Switches are available with surface-mount PIP terminals and standard through-hole configurations. These switches offer various LED colors and bi-color options, making them ideal for a wide range of products, such as consumer electronics, medical devices, and servers. EITS switches feature 0.6VA maximum power, 12V maximum voltage, and an operating temperature range of -40°C to +85°C. C&K Switches EITS Tact Switches have a unique Mylar surface, which is ideal for pick-and-place applications, and a high-temperature cap is available for PIP reflow soldering.

Features

  • Surface-mount PIP terminal and standard through-hole configurations
  • Various LED colors
  • Bi-color options available
  • High-temperature cap available for PIP reflow soldering
  • Unique Mylar surface, ideal for pick-and-place applications

Applications

  • Servers
  • Data centers
  • Consumer electronics
  • Medical devices
  • Audio/video devices

Specifications

  • Momentary action function
  • 0.6VA maximum power
  • 12V maximum voltage
  • 50mA maximum current
  • 250VAC dielectric strength for 1 minute
  • -40°C to +85°C operating temperature range

Videos

Published: 2024-09-09 | Updated: 2024-12-17