C&K Switches Military MIL-S-83731 Toggle Switches

C&K Switches Military/Aerospace/HI-REL Toggle Switches are high-quality, resilient switches qualified to the MIL-S-83731 specification. C&K Military Toggle Switches are made of flame-retardant housing material with 50µ" selective gold contact plating and epoxy-sealed terminals for process compatibility. With a long lifecycle of 10,000 cycles, MIL-S-83731 switches operate at high and low temperatures, even in harsh environments.

Features

  • Qualified to MIL-S-83731 Cage code FBHV6
  • Rated for logic level to
    • 5A resistive loads
    • 2A inductive loads
  • 115VAC/28VDC voltage rating
  • -25°C to +71°C operating temperature range
  • 10,000 cycles of life
  • 50µ" selective gold contact plating
  • Epoxy-sealed terminals for process compatibility
  • Flame-retardant housing material
  • RoHS compliant and compatible

Applications

  • Industrial/process control
  • Military/aerospace
  • Commercial aircraft
  • Network systems
  • Mass transportation

Dimensions

Mechanical Drawing - C&K Switches Military MIL-S-83731 Toggle Switches
Published: 2025-08-08 | Updated: 2025-09-08