Cincon EC4SAWH 6W Isolated DC-DC Converters
Cincon EC4SAWH 6W Isolated DC-DC Converters offer a 3000VDC I/O isolation rating, 4:1 input, and up to 292mA full load input current. The EC4SAWH series features continuous short-circuit protection, negative on/off control, and high efficiency in 0.86" x 0.36" x 0.44" SIP-8 plastic packaging. These converters are shock and vibration compliant per MIL-STD-810F standards and meet IEC/EN/UL 62368-1 safety standards. Cincon EC4SAWH 6W Isolated DC-DC Converters are suitable for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.Features
- Fixed switching frequency
- Regulated outputs
- Negative remote on/off
- Continuous short-circuit protection
- High efficiency
Applications
- Distributed power architectures
- Telecommunications
- Battery-operated equipment
- Industrial
Specifications
- 9VDC to 74VDC input voltage range
- 3000VDC I/O isolation voltage rating
- Efficiency up to 87%
- -40°C to +85°C temperature range
- Safety meets IEC/EN/UL 62368-1
- Shock and vibration compliant per MIL-STD-810F
Published: 2021-08-27
| Updated: 2022-12-01