Midwest Microwave / Cinch Connectivity Solutions M39030 QPL RF Terminators

Midwest Microwave / Cinch Connectivity Solutions M39030 QPL RF Terminators are offered with an SMA or N interface in a stainless steel body with a gold finish. These connectors feature 50Ω impedance, 0.5W to 5W power handling capability, and 19GHz maximum frequency. Midwest Microwave / Cinch Connectivity Solutions M39030 QPL RF Terminators are made up of beryllium copper and have a maximum weight of 3oz (85g). This series is qualified for MIL-DTL-39030/3 and /6 specifications.

Features

  • Meets MIL-DTL-39030 latest revision requirements
  • Stainless steel body with gold finish
  • Gold-plated beryllium copper center contact
  • Available in SMA M39030/3 and N M39030/6 models
  • Non-screened and screened units available
  • 100% tested

Specifications

  • 0.5W to 5W power handling capability
  • 19GHz maximum frequency
  • 50Ω impedance
  • -55°C to +125°C operating temperature range
View Results ( 20 ) Page
Part Number Datasheet Description Maximum Frequency
M39030/6-06N M39030/6-06N Datasheet RF Terminators QPL TERM 18 GHz
M39030/3-01S M39030/3-01S Datasheet RF Terminators DC-18 GHZ QPL TERM SCREENED 18 GHz
M39030/3-04N M39030/3-04N Datasheet RF Terminators DC-18 GHZ QPL TERM 18 GHz
M39030/3-11S M39030/3-11S Datasheet RF Terminators DC-18 GHZ QPL TERM SCREENED 18 GHz
M39030/3-01N M39030/3-01N Datasheet RF Terminators DC-18 GHZ QPL TERM 18 GHz
M39030/3-02N M39030/3-02N Datasheet RF Terminators DC-18 GHZ QPL TERM 18 GHz
M39030/3-02S M39030/3-02S Datasheet RF Terminators DC-18 GHZ QPL TERM SCREENED 18 GHz
M39030/3-03N M39030/3-03N Datasheet RF Terminators DC-18 GHZ QPL TERM 18 GHz
M39030/3-03S M39030/3-03S Datasheet RF Terminators DC-18 GHZ QPL TERM SCREENED 18 GHz
M39030/3-04S M39030/3-04S Datasheet RF Terminators DC-18 GHZ QPL TERM SCREENED 18 GHz
Published: 2018-12-04 | Updated: 2023-03-06