Cinch Connectivity Solutions Stratos TFOCA Media Converters

Cinch Connectivity Solutions Stratos TFOCA Media Converters are 2-channel optical transceivers and media converters that interface with up to 1000MBPS Ethernet electrical signals and converts to/from up to 1000MBPS optical signals. The optical interface uses a TFOCA-II 4-Csupports a variety of optical wavelengths and fiber modes. The modular electrical interface uses either a MIL circular connector or POE RJ45 mag-jacks. Cinch Connectivity Solutions Stratos TFOCA Media Converters are suitable for a variety of applications, including oil and gas, fire and rescue, security, and military communcations.

Features

  • Support up to a 2GBPS ethernet link (2 channels at 1GBPS each) over fiber between linked devices
  • Rugged MIL Circular Connector or RJ45 POE for electrical interface
  • All units are 100% tested at both temperature extremes prior to shipment
  • MIL-STD-810 qualified for temperature, thermal shock, vibration, mechanical shock, humidity, and altitude
  • FCC Class A compliant with internal and external EMI sealing
  • Built and tested in the USA
  • Durable leaded solder and conformal coating
  • Rugged PTFE anodized finish & all stainless-steel hardware

Applications

  • Oil and gas
  • Fire and resuce
  • Security
  • Shipboard
  • Tactical communications
  • Military communications
Published: 2022-10-19 | Updated: 2022-10-21