Stewart Connector / Cinch Connectivity Solutions Cat6 & Cat6a Plenum Patch Cords

Stewart Connector / Cinch Connectivity Solutions Cat6 and Cat6a Plenum Patch Cords are ideal for Ethernet network connections that require patch cords to run through plenum spaces above dropped ceilings or under raised floors. The plenum jacketing is coated with flame-retardant material. These patch cords are also constructed using special plastics that resist sweltering and the spreading of toxic fumes in the case of a fire. For these reasons, Stewart/Cinch plenum-rated patch cords should be used in plenum spaces. The cords have standard RJ45 plugs on each end, equipped with snagless boots to protect the RJ45 clip during pulls through tight locations. Bel Plenum patch cords are available in both Cat6 and Cat6a performance levels.

Features

  • Plenum cable jacket type
  • Cat6 and Cat6a performance
  • Resists sweltering and spreading of toxic fumes in case of fire
  • Plenum jacketing coated with flame retardant
  • RJ45 plugs on each end
  • Snagless boots to protect RJ45 clip during pulls through tight locations
  • 26AWG size
  • 0.91m to 9.14m lengths
  • Black color

Dimensions

Chart - Stewart Connector / Cinch Connectivity Solutions Cat6 & Cat6a Plenum Patch Cords
Published: 2020-10-16 | Updated: 2026-01-28