Stewart Connector / Cinch Connectivity Solutions DisplayPort Cable Assemblies
Stewart Connector / Cinch Connectivity Solutions DisplayPort Cable Assemblies feature gold-plated connectors that decrease the possibility of corrosion and improve signal transmissions. These cable assemblies include a transparent dust cover and PE inside molding. The connectors are designed with gold flash shell plating. Stewart/Cinch DisplayPort Cable Assemblies function with 10MΩ minimum insulation resistance and undergo 100% open, short, and continuity wire tests.
Features
- 100% open and short and continuity wire test
- Gold flash shell plating
- Transparent dust cover
- 45P PVC black strain relief molding
- RoHS compliant
BC-4D4D DP Male to DP Male
The BC-4D4D cable assemblies come in a range of 32AWG to 26AWG in four lengths: 3ft, 6ft, 10ft, and 15ft. These cables offer a DisplayPort 1.4 male connector to a DisplayPort 1.4 male connector with gold-plated connections.
BC-DD DP Male to DP Male
The BC-DD cable assemblies are 28AWG copper conductors with 2Ω contact resistance. These assemblies support HBR bandwidth and resolutions up to 4K at 60Hz and 1080p. The BC-DD cables are compliant with DisplayPort 1.2.
BC-DH DP Male to HDMI Male
The BC-DH cable assemblies are 28AWG copper conductors with 2Ω contact resistance. These cable assemblies support DisplayPort 1.2a input and HDMI 1.4b output. The cable assemblies also support HDMI video resolution of 4K x 2K at 30Hz.
BC-DV DP Male to DVI Male
The BC-DV cable assemblies are 28AWG copper conductors with 6Ω contact resistance and support DisplayPort 1.1 input and DVI 1.0 output. The BC-DV cable assemblies also support the highest video resolution of 1920 x 1080 at 60Hz.
BC-DM Mini DP Male to DP Male
The BC-DM cable assemblies are 32AWG copper conductors with 2Ω contact resistance. The cables support 4K at 60Hz in 3ft and 6f lengths and 4K at 30Hz in the 10ft length. The BC-DM cable assemblies are compliant with DisplayPort 1.1.