Chip Quik Sn/Bi & Sn/Bi/Ag 0.40" Solid Core Solder Wire
Chip Quik Sn/Bi and Sn/Bi/Ag 0.40" Solid Core Solder Wire is a low-temperature, lead-free tin/bismuth and tin/bismuth/silver solder wire that comes with a choice of 10cc of flux. The WWSWLT wire includes water-washable no-clean flux, and the SMDSWLT, SMD2SWLT, and SMD3SWLT wire has no-clean low-temperature flux. All types are designed to be easier to use than leaded solder and offer excellent flow and shiny joints. Chip Quik Sn/Bi and Sn/Bi/Ag 0.40" Solid Core Solder Wire features a +138°C melting point, >60-month shelf life, and RoHS 3 and REACH compliance.
Features
- Solid core wire
- Includes choice of flux, 10cc
- SMDSWLT, SMD2SWLT, and SMD3SWLT: No-clean low-temperature
- WWSWLT: Water-washable no-clean
- Low temperature
- Easier to use than leaded solder
- Excellent flow, shiny joints
- Lead free
- RoHS 3 and REACH compliant
Specifications
- +138°C melting point
- 0.040" (1mm) wire diameter
- >60-month shelf life
Datasheets
Published: 2025-08-31
| Updated: 2026-02-16