Carlo Gavazzi EMS Energy Management System

Carlo Gavazzi EMS Energy Management System is an integrated solution for comprehensive energy monitoring and control. The EMS is designed in a compact 5-DIN module format, combining measurement, data logging, communication, and analysis into a single device. This Carlo Gavazzi solution ensures accurate acquisition of energy and electrical variables, secure data storage, and seamless data exchange with local and remote systems, including building management systems (BMS), industrial ERP/MES platforms, and cloud-based energy services. With an all-in-one architecture, the highly versatile EMS serves as a fast, reliable Industrial Internet of Things (IIoT) energy meter or operates as a complete energy management system. The built-in web user interface enables multiple users to access dashboards, generate reports, and analyze data in real time from any device.

Features

  • Compact design - a complete energy management system in a 5-DIN module
  • Scalable architecture - easily expandable via ESY plug-and-play modules or the full range of Carlo Gavazzi meters and analyzers
  • Cybersecurity first - designed with robust security protocols, including third-party certifications and safe Over-The-Air (OTA) firmware updates
  • Quick setup - integrated webserver and Wi-Fi® enable intuitive configuration in minutes—even from a smartphone
  • IIoT-ready - supports BACnet®, Modbus®, and internet protocols, such as SMTP, MQTT, and REST-API, for streamlined integration into IIoT environments
  • Linux-based platform - built on a high-performance processor and secure Linux OS, allowing future enhancements via the optional Software
  • Development Kit (SDK)
  • MAIA cloud integration - facilitates centralized management of devices, users, and organizations with secure remote access and fleet-wide updates

Applications

  • Energy and building efficiency
  • Industrial energy monitoring
  • Commercial energy monitoring
  • Commercial photovoltaic (PV) monitoring
  • Distributed energy resources
  • Energy optimization
  • Grid protection
  • Demand response
Published: 2026-03-20 | Updated: 2026-03-30