Tallysman HC990EXF Extended-Filter GNSS Helical Antennas
Tallysman HC990EXF Extended-Filter GNSS Helical Antennas are designed for precision positioning and cover GPS/QZSS-L1/L2/L5, GLONASS-G1/G2/G3, GalileoE1/E5a/E5b/E6, and NavIC-L5 frequency bands. HC990EXF antennas utilize the helical element design and provide 67MHz of signal bandwidth, supporting the entire upper GNSS band and L-Band corrections and 136MHz of the lower band signal bandwidth. These antennas feature a high peak gain of 2.5dBi and 0.5dB axial ratio, enabling excellent multipath mitigation and a precise phase center. The precision-tuned helix element enables excellent axial ratios and operates without requiring a ground plane, making the series suitable for a wide variety of applications, including unmanned aerial vehicles (UAVs). Tallysman HC990EXF Extended-Filter GNSS Helical Antennas are designed for precision GNSS positioning, mission-critical GNSS timing, and marine and avionics systems.Features
- Lightweight design
- Excellent RH circular polarized signal reception
- Great multipath rejection
- Increased system accuracy
- Excellent signal-to-noise ratio
- Industrial temperature range
Applications
- UAVs
- Precision GNSS positioning
- Precision land survey positioning
- Mission-critical GNSS timing
- Marine and avionics systems
Specifications
- 2.5dB noise preamp
- ≤0.5dB axial ratio
- 28dB or 35dB LNA gain
- 25mA or 31mA current
- 15kV ESD circuit protection
- 2.2VDC to 16VDC invariant performance
- 60mm x 25mm dimensions
- -45°C to +85°C operating temperature range
- REACH and RoHS compliant
Mechanical Drawing
Videos
Published: 2023-04-24
| Updated: 2024-04-16