Bulgin 400 Vitalis Buccaneer Circular Power Connectors
Bulgin 400 Vitalis Buccaneer Circular Power Connectors feature a 53% bio-based plastic outer casing, IP68 and IP69K environmental sealing, UL 94V-0 flame-retardant molding material, and RoHS compliance. Bulgin 400 Vitalis Buccaneer Circular Power Connectors offer an 8A maximum current rating, 250VAC/DC maximum voltage rating, and five body styles: flex cable, inline cable, front panel mount, rear panel mount, and PCB mount. The connectors are designed for transportation, industrial automation, construction, automotive, and telecom applications.
Features
- 53% bio-based plastic outer casing
- 8A maximum current rating
- 250VAC/DC maximum voltage rating
- 2 to 12 contact configurations
- Flex cable, inline cable, front panel mount, rear panel mount, and PCB mount body styles
- IP68 and IP69K environmental sealing
- Outdoor exposure verification
- RoHS compliance
- Smart connector option
- Embedded memory
- Scoop-proof contacts
- Gold-plated contacts
- Crimp and solder contacts
- Plug and socket versions
- UL 94V-0 flame-retardant molding material
Applications
- Instrumentation
- Analytical and scientific instruments
- Automatic test equipment
- Dew point meters
- Hygrometers
- Air/water monitoring
- Test bed systems
- Transportation
- Automotive equipment
- Rail/traffic infrastructure
- Intelligent traffic systems
- Industrial automation
- Process control
- Building and civil engineering
- Machine health monitoring
- Wireless fire alarms
- Construction
- Factory/job-site conditions
- Telecom/datacom systems
- RFID monitoring systems
- IoT-enabled devices
- Marine environments
Specifications
- <5mΩ contact resistance
- >106MΩ insulation resistance at 500VDC
- 2.5kVAC breakdown voltage
- >1000 cycles
- 3mm to 7mm cable acceptance range
- 80mm overall length
- 19.1mm diameter over coupling ring
- CO2e per 100 units
- 20AWG to 28AWG cable acceptance diameter range
Connector Details
PCB Contact Layout
Published: 2026-10-08
| Updated: 2026-10-15