Bud Industries SN-Series NEMA Sheet Metal Boxes
Bud Industries SN-Series NEMA Sheet Metal Boxes are rated IP65 and meet NEMA 1, 2, 4, 4X, 12, 13. They can be mounted without the need to remove the cover and expose the internal components. A hinged cover clamps to the base with stainless steel screws and brackets for a watertight seal. The enclosures are made from durable 14ga. steel (0.078" thick) with smooth continuous welded seams. They can be easily machined and modified to fit a variety of requirements. Bud Industries SN-Series NEMA Sheet Metal Boxes are ideal for use as power supplies or industrial controls in wash-down, marine, outdoor, or dirty environments.
Features
- Made from durable 14ga. steel (0.078" thick)
- Smooth continuous welded seams
- External mounting brackets allow the box to be mounted on a wall or panel without having to remove the cover and expose internal components to the environment
- Bonding studs for grounding provided on the base and door
- Weld nuts for inner panel mounting
- Hinged cover clamps to the base with stainless steel screws and brackets for a watertight seal
- Easily machined and modified to fit a variety of requirements
- Internal panel included
- Smooth gray powder-coat finish
- Indoor/outdoor
- Tested and listed to UL-508 Type 4X requirements
View Results ( 10 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| SN-3700 | ![]() |
Wall Mounted Panel Enclosures Electronics Enclosure (6 X 4 X 3 In) |
| SN-3702 | ![]() |
Wall Mounted Panel Enclosures Electronics Enclosure (6 X 6 X 4 In) |
| SN-3704 | ![]() |
Wall Mounted Panel Enclosures Electronics Enclosure (10 X 8 X 6 In) |
| SN-3701 | ![]() |
Wall Mounted Panel Enclosures Electronics Enclosure (8 X 6 X 3.5 In) |
| SN-3707 | ![]() |
Wall Mounted Panel Enclosures Electronics Enclosure (16 X 14 X 6 In) |
| SN-3705 | ![]() |
Wall Mounted Panel Enclosures Electronics Enclosure (12 X 12 X 6 In) |
| SN-3706 | ![]() |
Wall Mounted Panel Enclosures Electronics Enclosure (14 X 12 X 6 In) |
| SN-3708 | ![]() |
Wall Mounted Panel Enclosures Electronics Enclosure (14 X 12 X 8 In) |
| SN-3703 | ![]() |
Wall Mounted Panel Enclosures Electronics Enclosure (12 X 10 X 5 In) |
| SN-3709 | ![]() |
Wall Mounted Panel Enclosures Electronics Enclosure (16 X 14 X 10 In) |
Published: 2008-02-21
| Updated: 2026-03-27