Bourns SRP5030HMCT Shielded Power Inductors
Bourns SRP5030HMCT Shielded Power Inductors feature a ±20% inductance tolerance, low DCR, high current, low magnetic field, and low buzz noise. These inductors are built using a hot press molding process with metal alloy or carbonly powders. The SRP5030HMCT inductors operate within the -40°C to 125°C temperature range and are RoHS compliant. These inductors include enameled copper wire and CU/Ni/Sn terminal finish. The SRP5030HMCT inductors are used in applications such as DC-DC converters and power supplies.Features
- Low buzz noise
- Hot press molding process
- High current
- Low DCR
- ±20% inductance tolerance
- RoHS compliant
Applications
- DC-DC converters
- Power supplies
Dimension Diagram
Published: 2025-04-21
| Updated: 2025-04-24