Bourns SRP2510TMA Shielded Power Inductors
Bourns SRP2510TMA Shielded Power Inductors are AEC-Q200 compliant and have shielded construction for low radiation. These inductors feature a compact size, low DCR, and a metal alloy power core for high saturation current. SRP2510TMA inductors operate in a wide temperature range of -55°C to +150°C and offer a ±20% tolerance rating. Bourns SRP2510TMA Shielded Power Inductors are suitable for DC-DC converters in smartphones, wearable devices, and telecom electronics.Features
- Compact size
- Shielded construction for low radiation
- Metal alloy powder core
- Flat wire
- Low DCR
Applications
- DC-DC Converters
- Consumer
- Industrial
- Telecom electronics
- Wearable devices
- HDDs/SSDs
- Smartphones
- LDC displays
Specifications
- AEC-Q200 compliant
- 12mΩ to 85mΩ typical DCR
- ±20% tolerance rating
- 7.2A Irms maximum current
- 7.7A Isat maximum current
- -55°C to +150°C operating temperature range
- RoHS compliant
- Halogen free
Dimensions
Published: 2022-06-03
| Updated: 2022-12-19