Bourns PWR221T-50 Power Resistors
Bourns PWR221T-50 Power Resistors are available in a compact TO-220 package with a thick film on ceramic technology that provides low inductance. These power resistors are through-hole, radial leaded resistors with a wide resistance value range from 20mΩ to 130KΩ. The radial leaded resistors are available in 1% and 5% tolerance options. Bourns PWR221T-50 resistors are ideal for current limiting, capacitor discharge, or current measurement circuits in power supplies for telecom and industrial applications.Features
- TO-220 housing
- Low inductance
- Ceramic backplane
- High power rating
- RoHS compliant
Applications
- Power supplies
- Motor drives
- Test and measurement
- Rectifiers
View Results ( 25 ) Page
| Part Number | Datasheet | Description | Resistance | Tolerance |
|---|---|---|---|---|
| PWR221T-50-R200F | ![]() |
Thick Film Resistors - Through Hole RES TH TO220 R200 1% 50W | 200 mOhms | 1 % |
| PWR221T-50-1501F | ![]() |
Thick Film Resistors - Through Hole RES TH TO220 1k5 1% 50W | 1.5 kOhms | 1 % |
| PWR221T-50-25R0J | ![]() |
Thick Film Resistors - Through Hole 50W 25 ohms 5% | 25 Ohms | 5 % |
| PWR221T-50-6R00F | ![]() |
Thick Film Resistors - Through Hole 6 OHM 1% 100PPM 50W | 6 Ohms | 1 % |
| PWR221T-50-R050J | ![]() |
Thick Film Resistors - Through Hole 50W 0.05 ohms 5% | 50 mOhms | 5 % |
| PWR221T-50-1000F | ![]() |
Thick Film Resistors - Through Hole 100 OHM 1% 100PPM 50W | 100 Ohms | 1 % |
| PWR221T-50-1000J | ![]() |
Thick Film Resistors - Through Hole 100 OHM 1% 100PPM 50W | 100 Ohms | 5 % |
| PWR221T-50-1001J | ![]() |
Thick Film Resistors - Through Hole RES TH TO220 1k 5% 50W | 1 kOhms | 5 % |
| PWR221T-50-10R0F | ![]() |
Thick Film Resistors - Through Hole 10 OHM 1% 100PPM 50W | 10 Ohms | 1 % |
| PWR221T-50-15R0F | ![]() |
Thick Film Resistors - Through Hole POWER RESISTOR | 15 Ohms | 1 % |
Published: 2019-01-11
| Updated: 2023-03-14