Bourns PTVS20-015C-H High Current TVS Diode

Bourns PTVS20-015C-H High Current TVS Diode offers 20kA, 8/20µs surge capability per IEC 61000-4-5, and a 1V repetitive standoff voltage. This diode comes in a surface-mount DFN package and provides effective ESD protection due to the low working voltage. The PTVS20-015C-H diode is a bidirectional TVS with low clamping voltage under surge. The diode is also RoHS-compliant and halogen-free. Bourns PTVS20-015C-H High Current TVS Diode is suitable for high-power DC bus protection.

Features

  • Low clamping voltage under surge
  • Bidirectional TVS
  • RoHS compliant
  • Halogen free

Specifications

  • 20kA, 8/20µs surge capability
  • 15V repetitive standoff voltage
  • 10µA standby current
  • 38.7nF capacitance
  • -55°C to +125°C operating temperature range
Published: 2022-12-23 | Updated: 2022-12-26