Bourns MAG-3002410 High-Performance Power Inductors

Bourns MAG-3002410 High-Performance Power Inductors are designed for bidirectional, three-level, three-phase silicon carbide (SiC)-based active front-end (AFE) inverter and power factor correction (PFC) systems. The Bourns MAG-3002410 is designed for the Texas Instruments TIDA-01606 11kW reference platform. These inductors are optimized for high-efficiency power conversion in demanding high-voltage applications. The MAG-3002410 features low-profile construction and ultra-low DC resistance (DCR), supporting peak system efficiencies up to 98.6% in AFE and PFC stages. These inductors are ideal for electric vehicle (EV) charging infrastructure, renewable energy systems, and industrial high-power conversion applications.

Features

  • Designed for TI TIDA-01606 11kW reference platform
  • Low-profile design
  • Ultra-low DCR
  • High-efficiency power conversion performance
  • Suitable for high-voltage applications
  • RoHS compliant

Applications

  • Central inverters
  • DC fast charging stations
  • EV charging station power modules
  • Fuel cell inverters
  • High-voltage direct current (HVDC) power transmission
  • Solid state transformers (SST)

Specifications

  • 160µH inductance
  • ±10% tolerance
  • 30A saturation current
  • 26mΩ maximum DCR
  • 60mm length x 48.5mm width x 44mm height
  • -40°C to +125°C operating temperature range

Schematic

Schematic - Bourns MAG-3002410 High-Performance Power Inductors

Dimensions

Mechanical Drawing - Bourns MAG-3002410 High-Performance Power Inductors
Published: 2026-08-05 | Updated: 2026-09-22