Bourns MAG-3002011 Boost Inductor

Bourns MAG-3002011 Boost Inductor is a compact power inductor developed for the STMicroelectronics STM32G4 reference design platform. The device features a flat-coil PQ26 core construction in a 29mm x 26mm x 30mm package and is optimized for high-current boost converter applications requiring efficient power conversion performance. Specifications include frequencies up to 300kHz, a 10µH inductance, low DCR, and saturation current capability up to 60A. The compact construction supports high-power-density designs while maintaining efficiency in demanding power conversion systems. Bourns MAG-3002011 Boost Inductor is ideal for motor control systems, industrial equipment, high-frequency boost converters, and 5.5kW AI server power modules.

Features

  • Designed for STM32G4 microcontrollers
  • Flat coil
  • Compact design
  • Corrosion-resistant for longevity
  • High-efficiency
  • Low power loss

Applications

  • Motor control systems
  • Industrial devices
  • 5.5kW AI server power modules
  • High-frequency boost converters

Specifications

  • Up to 300kHz operating frequency
  • PQ26 core construction
  • Up to 60A saturation current
  • 10μH inductance rating
  • -40°C to +125°C operating temperature range
  • 29mm × 26mm × 30mm package

Dimensions

Mechanical Drawing - Bourns MAG-3002011 Boost Inductor
Published: 2026-11-11 | Updated: 2026-11-16