Bourns BTN08G SMD NTC Thermistors for Thermal Sensing

Bourns BTN08G Surface-Mount (SMD) Negative Temperature Coefficient (NTC) Thermistors for Thermal Sensing offer high mounting reliability and a relatively high power rating of 240mW. These Bourns NTC thermistors feature highly stable electrical characteristics and a wide operating temperature range. The BTN08G comes in an 0805-size package and is well-suited for use in general electronic devices, power supplies, and industrial equipment.

Features

  • Highly stable electrical characteristics
  • Highly reliable structure
  • -40°C to +125°C operating temperature range
  • UL recognized
  • RoHS compliant and halogen-free

Applications

  • Battery packs
  • Power supplies
  • LED displays and lighting
  • Networking equipment
  • Industrial systems
  • Mobile and portable electronics

Specifications

  • 10kΩ to 100kΩ resistance range
  • 240mW maximum power rating at +25°C
  • 20% to 70% humidity range
  • Moisture sensitivity level 1

Dimensions

Mechanical Drawing - Bourns BTN08G SMD NTC Thermistors for Thermal Sensing

Recommended Layout

Mechanical Drawing - Bourns BTN08G SMD NTC Thermistors for Thermal Sensing
Published: 2026-10-05 | Updated: 2026-10-13