Bourns BPS170 Digital Pressure Sensors
Bourns BPS170 Digital Pressure Sensors offer a digital data collection solution ideal for applications requiring ultra-low pressure sensing. The BPS170 series features high-temperature capability, long-term reliability, high sensitivity and accuracy, and harsh media compatibility with digital output. These environmental sensors deliver accurate gauge pressure measurements in a 10mm surface-mount package, operating in a temperature range of -20°C to +100°C. The digital I2C output of Bourns BPS170 Digital Pressure Sensors provides superior performance in white goods, industrial, and low- to medium-risk medical applications.
Features
- Digital I2C output
- Superior performance in ultra-low pressure sensing applications
- Harsh media monitoring
- Increases digital system design flexibility
- Surface mount
- Differential pressure gauge type
- Improved linearity
- Dual horizontal port
- Compensated plug-and-play reduces development time
Applications
- White goods
- Medical devices (low/medium risk)
- Portable oxygen generators
- Nebulizers
- CPAP equipment
- Diagnostic spirometers
- Gas chromatography equipment
- Facility ventilation pressure
- Industrial
- Process control
- HVAC (VAV control, clogged filter detection, transmitters, room pressure)
- Pneumatic control
- Gas flow instrumentation
- Flow calibrators
Specifications
- 10mm package size
- 13-bit DAC resolution
- -14.5psi to 145psi range
- 4.75VDC to 5.5VDC supply voltage
- ±2.5% FS total error band
- ±2.5% FS accuracy
- ±0.5% FS lifetime drift
- -20°C to +100°C operating temperature range
- RoHS compliant
Dimensions
Additional Resources
Published: 2025-04-02
| Updated: 2026-09-10