Bourns 3250 Trimpot® Trimming Potentiometers
Bourns 3250 Series 1/2" Square Trimpot® Trimming Potentiometers feature 25 turns in a 1/2" square body size with through-hole or panel-mount options. These wirewound devices are RoHS compliant and listed on the QPL for style RT22 per MIL-R-27208 and RTR22 per high-rel MIL-R-39015. Other features include a 10Ω to 50KΩ standard resistance range with ±5% tolerance, 1W power rating at +85°C, and ±50ppm/°C temperature coefficient. Bourns 3250 Series 1/2" Square Trimpot Trimming Potentiometers operate in a -65°C to +150°C temperature range.Features
- Multiturn / wirewound / sealed
- Listed on the QPL for style RT22 per MIL-R-27208 and RTR22 per high-rel MIL-R-39015
- Through-hole mount
- Panel mount available (M suffix)
- RoHS compliant
Specifications
- 1/2" square body size
- 25 turns
- 10Ω to 50KΩ standard resistance range
- ±5% standard resistance tolerance
- 1W power rating at +85°C
- ±50ppm/°C temperature coefficient
- -65°C to +150°C temperature range
Dimensions
Additional Resources
Published: 2022-09-30
| Updated: 2022-10-03