Bosch BMV080 Shuttle Board 3.1
Bosch BMV080 Shuttle Board 3.1 is a PCB with the BMV080 sensor is mounted on it to sense Particulate Matter (PM) mass concentration (PM2.5, PM1, and PM10). In combination with the application board 3.1, the BMV080 shuttle board can be used to evaluate BMV080 output signals. This shuttle board allows easy access to the sensor pins via a simple socket and can be directly plugged into the Bosch Sensortec application board 3.1.
Features
- Integrates BMV080 sensor
- Senses Particulate Matter (PM) mass concentration (PM2.5, PM1, and PM10)
- Evaluate BMV080 output signals in combination with the application board 3.1
- Compatible with application board 3.1
- Not compatible with application board 3.0
Dimensions
Published: 2025-05-20
| Updated: 2025-12-15