Signal Transformer / Bel Two-4-One™ Power Transformers
Signal Transformer/Bel Two-4-One™ Power Transformers use split bobbin construction that provides superior isolation and low capacitive coupling. These transformers offer chassis mounting style, single or dual primary winding, and a single secondary winding.The two-4-one transformers are available in 241 series and 241-L series, where the 241-L transformers offer lead wires. Both the 241 and the 241-L series are UL recognized to UL 506/UL 5085-1, File # E63829 and CSA certified to C22.2 #66.1, File # 221070.Features
- Uses split bobbin construction
- Provides superior isolation
- Low capacitive coupling
- 241-L series features lead wires
Specifications
- 2.4VA to 100VA power range
- 2500Vrms high potential dielectric strength
- Single or dual primary winding
- Single center-tapped secondary winding
- Solder-lug/quick connect type terminals
- Class B (130ºC) UL 1446 E66312 insulation
- UL recognized to UL 506/UL 5085-1, File # E63829
- CSA certified to C22.2 #66.1, File # 221070
Published: 2017-12-28
| Updated: 2022-03-11