Signal Transformer / Bel SPoE Surface Mount Transformers

Signal Transformer / Bel SPoE (Simplified Power Over Ethernet) Surface Mount Transformers offer a 3W to 27W power range, 9V to 57V input voltage, and 250KHz operating switching frequency. These transformers are optimized for high-density boards and are used for isolation and splitting two power/digital signals. SPoE transformers rely on Ethernet cables to receive power and digital data signals for operating and processing and are designed to connect to an Ethernet network. Signal Transformer / Bel SPoE Surface Mount Transformers are ideal for VoIP phones, IP cameras, IPTV decoders, and network routers.

Features

  • Optimized for high-density boards
  • Flyback circuit topology
  • Isolation and data interface transformer type
  • Low leakage inductance
  • Standard SMT platforms—EP7, EP10, and EP13 (8-, 10-, and 13-pin surface mount)
  • REACH and RoHS compliant

Applications

  • VoIP phones
  • IP cameras
  • Wireless access points
  • IPTV decoders
  • Network routers
  • PoE switchers, extenders, splitters, and injectors
Published: 2020-08-28 | Updated: 2024-08-29