Signal Transformer / Bel IF International Flathead™ Transformers
Signal Transformer / Bel IF International Flathead™ Transformers implement unique insulating techniques to meet international safety requirements. These transformers feature 115V/230V dual primaries, 4000Vrms Hipot dielectric strength, dual secondaries in series or parallel, and Class B insulation system. Bel Signal Transformer IF transformers are UL-recognized to UL506 / UL5085-2, UL1446 (E66312) certified, CSA certified to C22.2 #66.1, and VDE certified to VDE 0805 / EN 60950. These transformers are ideal for low-power applications requiring reduced magnetic radiation and minimum height.Features
- 2VA to 30VA power
- 4000Vrms Hipot
- 115V/230V, 50Hz/60Hz dual primaries
- Dual secondaries in series or parallel
- 0.69" to 1.39" height
- Class B insulation system (+130°C)
- Certifications
- UL 1446 (E66312)
- UL recognized to UL 506 / UL 5085-2 (File #E63829)
- CSA certified to C22.2 #66.1 (File #221070)
- VDE certified to VDE 0805 / EN 60950 (File #8325)
Mechanical Specifications
View Results ( 79 ) Page
| Part Number | Datasheet | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Length | Width |
|---|---|---|---|---|---|---|---|
| IF-2-10 | ![]() |
115 VAC, 230 VAC | 10 V CT/5 V | 2 VA | 200 mA/400 mA | 53 mm | 44 mm |
| IF-24-12 | ![]() |
115 VAC, 230 VAC | 12 V CT/6 V | 24 VA | 2 A/4 A | 68 mm | 57.5 mm |
| IF-2-24 | ![]() |
115 VAC, 230 VAC | 24 V CT/12 V | 2 VA | 85 mA/170 mA | 53 mm | 44 mm |
| IF-30-20 | ![]() |
115 VAC, 230 VAC | 20 V CT/10 V | 30 VA | 1.5 A/3 A | 68 mm | 57.5 mm |
| IF-30-230 | ![]() |
115 VAC, 230 VAC | 230 V CT/115 V | 30 VA | 130 mA/260 mA | 68 mm | 57.5 mm |
| IF-30-34 | ![]() |
115 VAC, 230 VAC | 34 V CT/17 V | 30 VA | 900 mA/1.8 A | 68 mm | 57.5 mm |
| IF-14-12 | ![]() |
115 VAC, 230 VAC | 12 V CT/6 V | 14 VA | 1.2 A/2.4 A | 67.6 mm | 57 mm |
| IF-24-34 | ![]() |
115 VAC, 230 VAC | 34 V CT/17 V | 24 VA | 700 mA/1.4 A | 68 mm | 57.5 mm |
| IF-4-30 | ![]() |
115 VAC, 230 VAC | 30 V CT/15 V | 4 VA | 135 mA/270 mA | 53 mm | 44 mm |
| IF-10-10 | ![]() |
115 VAC, 230 VAC | 10 V CT/5 V | 10 VA | 1 A/2 A | 67.6 mm | 57 mm |
Published: 2019-09-19
| Updated: 2023-06-20