Bel Power Solutions MBS601 600W Sealed Medical AC-DC Power Supplies
Bel Power Solutions MBS601 Sealed Medical AC-DC Power Supplies feature up to 600W of regulated output power and a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC or 48VDC. The power supplies are offered in a 4.92" x 9.86" x 2.36" form factor in an aluminum extruded chassis with fins for optimal heat dispersion via natural convection. The input/output connections are fixed to the chassis through watertight glands and, when combined with the sealed enclosure, provide an IP66/IP67/IP68 ingress protection grade. Bel Power Solutions MBS601 600W Sealed Medical AC-DC Power Supplies comply with the latest edition of the IEC/EN 60601-1 safety standards for medical equipment requiring 2x MoPP protection grade and display the CE Mark for the European low voltage directive (LVD).Features
- Remote on/off signal
- Low earth/touch leakage current
- IEC 60601-1-2 4th edition EMC compliant
- IEC 60601-1 3rd edition medical safety approval
- 2xMoPP protection grade BF appliances compatible
Applications
- Harsh environments
- Clinical analyzers
- Dental units/chairs
- MRIs
- Full-body TC systems
- Medical diagnostic and imaging systems
Specifications
- 600W rated power (800W peak)
- Universal input voltage range
- 85VAC to 305VAC, MoOP
- 85VAC to 264VAC, MoPP
- Up to 94% high efficiency
- 24VDC and 48VDC voltages
- IP66/IP67/IP68 ingress protection grade, sealed enclosure
- Standby +5V, 1.5A output
Published: 2020-07-10
| Updated: 2024-09-30