Bel Fuse XRCM200 Dual Output 200W DC-DC Converters

Bel Fuse XRCM200 Dual-Output 200W DC-DC Converters are designed for railway and transportation applications, delivering 200W at ±15V while offering a cost-effective, low-power solution. The XRCM200 series features a flexible input voltage range that supports all standard railway battery configurations. These dual-output power devices offer a 10ms interruption time (Class S2), a shutdown input for remote control, and an output-voltage monitor that controls a relay. Bel Fuse XRCM200 Dual-Output 200W DC-DC Converters include overtemperature protection (OTP), overvoltage protection (OVP), overcurrent protection (OCP), and overload protection (OLP). Additional features include high power density, high efficiency, low inrush current, and a closed-housing design for chassis mounting. The XRCM200 series meets the latest safety standards, including EN 50155, EN 50121-3-2, and AREMA.

Features

  • Ultra-wide input voltage range covers all common railway battery voltages
  • Closed housing for chassis mounting
  • Extremely high efficiency and high power density
  • Low inrush current
  • 3 connectors: input, output, and auxiliary
  • OTP, OVP, OCP, and OLP
  • Multiple options available
  • Low-profile mechanical design
  • 5-year warranty

Applications

  • Railway
  • Transportation

Specifications

  • 200W power
  • 16.8VDC to 137.5VDC input voltage range
  • ±15V dual output
  • -40°C to +70°C operating temperature range
  • 188.6mm x 116mm x 30.9mm dimensions (L x W x H) (7.43" x 4.57" x 1.22")
  • Compliant with EN 50155, EN 50121-3-2, and AREMA
  • Fire and smoke compliant to EN 45545 and NFPA 130
  • Safety approved to IEC/EN 62368-1, CSA 62368-1, and UL 62368-1 (all 3 pending approval)
  • RoHS lead-free-solder product

Videos

Published: 2026-09-25 | Updated: 2026-09-25