Bel Fuse Low Rho PTC Surface Mountable Fuses

Bel Fuse Low Rho PTC Surface Mountable Fuses ensure accurate, efficient performance in high-density and high-power PCB applications. These fuses provide faster trip times and lower resistance ratings than standard SMD devices. Low Rho fuses offer a 100A maximum current, up to 9VDC voltage ratings, and a wide operating temperature of -40°C to +85°C. Bel Fuse Low Rho PTC Surface Mountable Fuses come in three sizes: 0603, 0805, and 1206.

Features

  • Faster trip time than standard SMD devices
  • Lower resistance than standard SMD devices
  • Compact design
  • Surface-mountable

Applications

  • High-density
  • High-power

Specifications

  • Case Sizes
    • 0603 - 0ZLM
    • 0805 - 0ZLK
    • 1206 - 0ZLJ
  • 100A maximum current
  • Up to 9VDC voltage ratings
  • -40°C to +85°C operating temperature
  • EU directive 2011/65/EU compliance
  • Amending directive 2015/863 compliance
Published: 2026-05-20 | Updated: 2026-05-21