Banner Engineering S15S Rogowski Coil Current Sensors

Banner Engineering S15S Rogowski Coil Current Sensors feature 50mm and 200mm coil diameters with a 500A to 6000A current range, making them ideal for monitoring nearly any piece of equipment, regardless of conductor type and size. These industrial current sensors offer critical condition monitoring data for AC-powered equipment to help maximize machine uptime. The easy-open flexible loop and compact housing simplify installation so users can quickly add the sensors to existing applications without removing wires or other conductors, including in tight spaces. The pre-configured and pre-scaled data output minimizes errors and decreases commissioning time, while the Modbus output provides easy integration into most condition monitoring systems. Banner Engineering S15S Rogowski Coil Current Sensors are robust and operate in a -30°C to +70°C temperature range.

Features

  • Easy-open flexible loop and compact housing simplify installation for a quick addition to existing applications without removing wires or other conductors, even in tight spaces
  • Monitors nearly any piece of equipment, regardless of conductor type and size
  • Pre-configured and pre-scaled data output minimizes errors and reduces commissioning time
  • Modbus output enables easy integration into most condition monitoring systems, such as Banner's Snap Signal platform
  • Suitable for industrial applications

Specifications

  • 50mm or 200mm coil diameter
  • 500A to 6000A current range
  • 10VDC to 30VDC supply voltage range
  • IP65, IP67, and IP68 environmental ratings
  • Nickel-plated brass coupling material
  • PVC translucent black connector body
  • TPR, UL 94V-0 coil and cable
  • -30°C to +70°C operating temperature range

Installation Example

Infographic - Banner Engineering S15S Rogowski Coil Current Sensors

Application Example

Chart - Banner Engineering S15S Rogowski Coil Current Sensors
Published: 2024-01-15 | Updated: 2026-08-04