Banner Engineering RSr Remote Safety Relays
Banner Engineering RSr Remote Safety Relays support direct-machine mounting and OSSD inputs. Banner Engineering RSr Remote Safety Relays feature IP65/IP67-rated housing, M12 connectors, and 8A dual-relay outputs. The relays are designed for integration in modular machine designs, conveyor systems, and safety laser scanners.
Features
- Direct mounting
- IP65/IP67-rated housing
- M12 connectors
- Manual and automatic reset models
- Dual-channel OSSD safety inputs
- Latched relay or trip reset options
Applications
- I/O blocks
- Safety light curtains
- Safety laser scanners
- RFID safety switches
- Emergency stops
- Zone-based safety switching
- On-machine safety switching
- Modular machine designs
- Conveyor systems
Specifications
- 8A dual-relay outputs
- 138mm L x 27.8mm W x 50mm H
- 24VDC supply voltage
- 20ms output response time
- 5-pin configurations
Functionality
Dimensions
Wiring Example
Derating Curve
Relay Output Configuration
Additional Resources
Published: 2026-10-01
| Updated: 2026-10-05