Axiomtek AIE900A-AO Fanless Edge AI System
Axiomtek AIE900A-AO Fanless Edge AI System is designed around the NVIDIA® Jetson AGX Orin™ platform that features an Arm® Cortex®-A78AE CPU, delivering up to 200 TOPS of AI performance. The system also integrates an advanced NVIDIA Ampere architecture GPU with 56 Tensor cores and can deliver server-class performance for edge AI applications. The AIE900A-AO provides eight power-over-Ethernet (PoE) ports and two 2.5 GbE LAN ports for 3D LiDAR, IP cameras, and other vision navigation sensors. Additional ports include an eight-channel DI/DO, COM/CAN bus, HDMI, and six USB. The unit also offers rich I/O expansions. Axiomtek AIE900A-AO Fanless Edge AI System operates in a wide temperature range of -30°C to +50°C and has a power input of 24VDC with ignition control. Ideal applications include 5G, robotics, drones, autonomous mobile robots (AMRs), and other autonomous machines.Features
- NVIDIA Jetson AGX Orin 32GB (200 TOPS)
- Seamless speed: 5G, Wi-Fi® 6E, and 2.5GbE combined
- 24VDC with ignition (e-Mark compliance)
- Supports 8 PoE and GMSL for camera and LiDAR connectivity
- Supports device management and optional OTA deployment powered by Allxon
- Rich I/O expansion
- -25°C to +50°C operating temperature range
Applications
- 5G
- Robotics
- Drones
- AMRs
- Other autonomous machines
I/O Connections
Published: 2023-11-14
| Updated: 2024-12-03