ATI Industrial Automation FG2 Fluid/Air Modules

ATI Industrial Automation FG2 Fluid/Air Modules are designed for passing air and fluids from the robot through a tool changer module to the tooling. FG2 modules feature two self-sealing fluid/air ports. These ATI Industrial fluid/air modules feature a stainless steel housing and a 1.4 Cv valve flow coefficient.

Features

  • G 3/8 (BSPP) threaded ports
  • Two self-sealing fluid/air ports
  • Compatible with F02 modules
  • Stainless steel housing
  • Viton seal option (-V)

Specifications

  • 1.4 Cv rating
  • Weight
    • 0.41kg master
    • 0.33kg tool
  • Materials
    • Stainless steel housing
    • Rubber, PVC, and stainless steel valve components
  • -28.9°C to +65.6°C operating temperature range
Published: 2025-07-10 | Updated: 2025-08-20