Astrodyne TDI 080/080M Power Entry & Outlet Filters
Astrodyne TDI 080/080M Power Entry and Outlet Filters integrate single-stage conducted interference suppression into a compact IEC power entry form factor. This makes the devices ideal for equipment that requires easy front-panel connectivity and reliable line-noise attenuation. These inlet filters help designers meet stringent EMC requirements while simplifying power entry design and installation. With agency-approved construction rated for 250VAC single-phase service and engineered for low leakage current. The 080M filters are well-suited for industrial, medical, and commercial electronics that demand clean mains power with minimal interference.
Features
- Rated currents include 1A, 3A, 6A, 8A, 10A, 15A and 20A
- Single stage
- Available with quick disconnect tabs and wire leads options
- General-purpose and low-leakage medical options
- Compact design
- Easy-to-use IEC inlet and outlet power entry
- Agency approvals UL and EN 60939, CSA C22.2
- Y-cap value can be adjusted
Applications
- Household appliances and equipment
- Small medical equipment
- Portable electrical and electronic equipment
- Test and measurement/lab equipment
- Rack-mounted equipment
Specifications
- 50/60Hz operating frequency
- 1A to 15A, C20:16/20A IEC inlet C14
- 250VAC +10% maximum operating voltage
- -25°C to 40°C ambient temperature range
- 25/85/21 climatic category
- Terminals (-T) 0.25" tabs/W: WIRE LEADS
- Typical weight, lbs. (kg): 0.10 (0.04)
Published: 2026-03-12
| Updated: 2026-04-02