Astrodyne TDI Snap-In EMI Filters

Astrodyne TDI Snap-In EMI Filters remove unwanted noise from reaching electronic equipment or traveling into power lines. The EMI design features metal clips on the metal shell to secure the IEC inlet and power entry module EMI filters into place. These filters offer a 1A to 15A current range, 50Hz/60Hz operating frequency, and 250VAC maximum operating voltage. Astrodyne TDI Snap-In EMI Filters are ideal for medical devices, automation equipment, test and measurement systems, and office and IT devices.

Applications

  • General purpose
  • Medical devices
  • Automation equipment
  • Test and measurement systems
  • Office and IT devices
View Results ( 78 ) Page
Part Number Datasheet Switch Function Current Rating Height Length Series
085S.01500.00 085S.01500.00 Datasheet Switched 15 A 47 mm 70.8 mm 085S
080SVM.00800.00 080SVM.00800.00 Datasheet Not Switched 8 A 24.2 mm 55.95 mm 080SV(M)
082S.00100.00 082S.00100.00 Datasheet Switched 1 A 52.3 mm 67.6 mm 082S
080SM.00800.00 080SM.00800.00 Datasheet Not Switched 8 A 24.2 mm 55.94 mm 080S(M)
082SM.00100.00 082SM.00100.00 Datasheet Switched 1 A 52.3 mm 67.6 mm 082SM
080S.00100.00 080S.00100.00 Datasheet Not Switched 1 A 24.2 mm 55.94 mm 080S(M)
080SVM.00100.00 080SVM.00100.00 Datasheet Not Switched 1 A 24.2 mm 55.95 mm 080SV(M)
080SM.00100.00 080SM.00100.00 Datasheet Not Switched 1 A 24.2 mm 55.94 mm 080S(M)
080SV.00100.00 080SV.00100.00 Datasheet Not Switched 1 A 24.2 mm 55.95 mm 080SV(M)
085S.00100.00 085S.00100.00 Datasheet Switched 1 A 47 mm 70.8 mm 085S
Published: 2021-02-22 | Updated: 2022-03-11