Advanced Energy / Artesyn LGA-D Non-Isolated PCB Mounted PoL Converters

Advanced Energy / Artesyn LGA-D Non-Isolated PCB Mounted Point-of-Load (PoL) Converters are ideal for space-efficient applications and comprise non-isolated DC-DC converters. Each unit features two independent configurable outputs of 25A, 50W, or 40A, 100W, that can be merged into a single 50A, 100W, or 80A, 200W, output. By paralleling up to four units, users can create a power rail that delivers up to 200A or 320A. Regardless of configuration, the input range is 7.5V to 14V, while the adjustable output voltage of 0.6VDC to 5.2VDC maintains a peak efficiency of 95.5% via PMBus® or an external resistor. Advanced Energy / Artesyn LGA-D PoL Converters are suitable for networking, telecom, enterprise computing, and test and measurement applications.

Features

  • Dual or single output available
  • Supports 1 to 8 phases of multiphase configuration with 1 to 4 modules
  • Mechanical mounting surface-mount reflow compatible
  • Analog or digital control
  • Automatic loop compensation
  • Block-pin termination
  • IMON and TMON supported
  • No minimum load requirement
  • Control resistor control and configuration
  • Control digital control by PMBus

Applications

  • Networking
  • Telecom
  • Test and measurement power supplies
  • Enterprise computing

Specifications

  • LGA50D
    • 100W power rating
    • Possible to stack up to four for 200A
    • 50A output in single configuration
    • 25A output in dual configuration
  • LGA80D
    • 200W power rating
    • Possible to stack up to four for 350A
    • 80A output in single configuration
    • 40A output in dual configuration
  • LGA110D
    • 350W power rating
    • Possible to stack up to four for 440A
    • 110A single-mode current
    • 55A dual-mode current
  • Common
    • 0.5VDC to 5.2VDC output voltage
    • 96% maximum peak efficiency rating
    • 7.5V to 14V input voltage range
    • -40°C to +85°C operating temperature range
    • Tape-and-reel packaging
Published: 2024-10-25 | Updated: 2026-05-07