ArduSimple simpleANT2B Dual Band GPS/GNSS Antennas
ArduSimple simpleANT2B Antennas are low-power, dual-band global positioning system/global navigation satellite system (GPS/GNSS) antennas. They achieve centimeter-level accuracy with a real-time kinematic (RTK) receiver. The product offering includes survey, helical, and OEM antennas. ArduSimple simpleANT2B Antennas are a cost-effective solution for high-precision RTK GPS/GNSS applications.Features
- Dual-band GPS/GNSS antenna with integrated TNC-K connector and 2.5m pigtail terminated in SMA male connector, IP66 rating
- Helical, lightweight dual-band GPS/GNSS antenna with integrated SMA male connector and IP67 rating
- Dual-band GPS/GNSS antenna with integrated 20cm pigtail terminated in SMA male connector OEM
- Protocol: GPS, GLONASS, BEIDOU, GALILEO, NMEA
- Frequencies: 1227.6MHz, 1575.42MHz
Frequency Range
Specifications
View Results ( 3 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| AS-ANT2B-HEL-L1L2-SMA-00 | ![]() |
Antennas Lightweight helical antenna for multiband GNSS (IP67) |
| AS-ANT2B-SUR-L1L2-25SMA-00 | ![]() |
Antennas Survey GNSS Multiband antenna (IP66) |
| AS-ANT2B-OEM-L1L2-02SMA-00 | ![]() |
Antennas Antenna for GNSS Multiband with cable (OEM) |
Published: 2020-05-12
| Updated: 2024-04-29