Aratas D2FW-G M4 Mounting Sealed Basic Switches
Aratas D2FW-G M4 Mounting Sealed Basic Switches are easy-to-mount, single-screw (M4) switches that can be used in harsh environments. These switches use molded lead wires with lead-free connections as well as a fixed leaf lever design for IP67-rated protection in tough environments. Available models include those with 1A and 0.1A resistive loads, but all are rated for 30VDC voltage. Within the D2FW-G series are three different contact form options and two leaf lever types, each with gold alloy and silver alloy contact variations. These 10.4g Aratas switches feature a -40°C to +85°C ambient operating temperature range and a 300,000 minimum operation lifecycle.
Features
- Uses an M4 screw for single-point mounting
- IP67-rated
- Fixed leaf lever for harsh environments
- leaf lever or long leaf lever available
- Available contact forms: SPDT, SPST-NC, and SPST-NO
- Available voltage ratings: 30VDC, 1A and 30VDC, 0.1A
- Molded lead wires are installed using lead-free connections for environmental conservation
- RoHS compliant
Specifications
- 100MΩ min. insulation (at 500VDC with insulation tester)
- 100mΩ max. contact resistance (initial value) - D2FW-G2 models
- 150mΩ max. contact resistance (initial value) - D2FW-G0 models
- -40°C to +85°C ambient operating temperature
- IEC IP67-rated protection
- Contact material:
- DFW-G2 models - silver alloy
- DFW-G0 models - gold alloy
Contact Forms Offered
Model Guide
Published: 2018-07-13
| Updated: 2026-10-19