Antenova Draco 4G Terminal Antennas
Antenova Draco 4G Terminal Antennas are designed for 4G, 3G, and 2G applications, covering the LTE, HSPA+, WCDMA, CDMA, GSM, GPRS, DCS1800, and PCS1900 bands. These high-performance dipole antennas feature a blade design and are suitable for routers, industrial devices, remote devices, and smart meter applications. The Draco 4G Terminal Antennas are offered in three physical variants: fixed, 90° swivel, and fly lead. The fixed and fly lead versions are dust-proof, water-resistant, and rated to IP68, ideal for various uses, indoors and outdoors, and in all weather conditions.Features
- Terminal antenna for 4G, 3G, 2G, LTE, HSPA+, WCDMA, CDMA, GSM, GPRS, DCS1800, and PCS1900
- LTE bands: 1-21, 23-30, and 33-41
- High-performance dipole design
- Linear polarization
- -20°C to +70°C operating temperature range
- IP68 rating for fixed and fly lead types
- SMA connection
- 50Ω impedance
- Terminal options
- Fixed
- 90° swivel
- Fly lead
- Dimensions
- Fixed: 143.7mm x 22.5mm x 13.5mm
- Hinged: 132.61mm x 22.5mm x 13.5mm
- Fly lead: 138.5mm x 22.49mm x 13.5mm
Applications
- Routers
- Industrial devices
- Remote devices
- ISM
Specifications
- Gain
- Fixed: 2.07dBi to 4.41dBi
- Hinged: 1.92dBi to 4.08dBi
- Fly lead: 1.23dBi to 1.73dBi
- Efficiency
- Fixed: 55%
- Hinged: 56%
- Fly lead: 45%
- Frequency ranges
- 698MHz to 960MHz
- 1427MHz to 1660MHz
- 1710MHz to 2170MHz
- 2300MHz to 2400MHz
- 2500MHz to 2690MHz
Published: 2017-11-20
| Updated: 2022-04-13