Antenova Lutosa SRFL061 flexiiANT® Antenna
Antenova Lutosa SRFL061 flexiiANT® Antenna is a flexible antenna with a cable that enables direct connection to the host PCB for easy integration. This antenna supports the most common 5G bands that cover the 617MHz to 3800MHz range. The SRFL061 flexiiANT® antenna offers high efficiency, high performance, and quick integration that minimizes the design cycle. This antenna is stored at the -10°C to 40°C temperature range and operates at the -40°C to 85°C temperature range. The SRFL061 flexiiANT® antenna offers 18months of shell life and is RoHS and REACH compliant. Typical applications include network devices such as cellular routers, stations, 5G cellular applications, remote monitoring, POS terminals, M2M, IoT, CCTV over cellular, and drone communications.Features
- Antenna for 5G cellular applications
- High performance:
- DFI (Designed For Integration)
- 1.13mm diameter RF cable with I-PEX MHF connector
- Self-adhesive mounted and does not require matching
- Quick integration minimizes the design cycle
- 100mm or 150mm cable (other lengths available and MOQs apply)
- Horizontal (in-line) cable
- Supports Band 74 (1420MHz to 1520MHz)
- RoHS and REACH compliant
- High efficiency (Assists with PTCRB certification)
Specifications
- -40°C to 85°C operating temperature range
- -10°C to 40°C storage temperature range
- 50Ω impedance
- <0.5g weight
- 95mm x 15mm x 0.15mm dimensions
- 18months shell life
- <75%RH humidity
Applications
- Network devices such as cellular routers
- Pico base-stations
- Remote monitoring
- Point of Sale (POS) terminals
- Machine to Machine (M2M)
- Internet of Things (IoT)
- Closed Circuit TV (CCTV) over cellular
- Drone communications
Antenna Assembly
Published: 2021-07-21
| Updated: 2022-03-11