Antenova Latona Antennas for LP-WAN Applications
Antenova M2M Latona Antennas for LP-WAN Applications use a ground plane on the host PCB to radiate effectively. The antenna requires a clearance underneath, while an external matching circuit is used to optimize the antenna to the required bands within a device. Available in left and right-hand versions to optimize placement, the Latona antennas are designed specifically for LP-WAN applications that require a small, robust solution. Typical applications include remote monitoring/smart meters, network devices, smart buildings, smart cities, manufacturing automation, agriculture/environment, and consumer tracking applications.Features
- Antenna for LP-WAN applications (NB-IOT, LoRa, SigFox, ISM, and Weightless-P)
- Frequency bands from 791MHz to 960MHz
- Maintains high performance on the device, DFI (Designed for Integration)
- Corner placement to save space
- Low profile innovative design
- SMD mounting
- Supplied on tape and reel
- Automotive temperature rating
Applications
- Remote monitoring/smart meters
- Network devices
- Smart buildings
- Smart cities
- Manufacturing automation
- Agriculture/environment
- Consumer tracking
Specifications
- Peak gain
- 0.5dBi for the 791MHz to 862MHz range
- 0.8dBi for the 824MHz to 960MHz range
- -1.50dBi average gain (linear)
- Average efficiency
- >60% for the 791MHz to 862MHz range
- >65% for the 824MHz to 960MHz range
- Maximum return loss
- -9dB for the 791MHz to 862MHz range
- -7dB for the 824MHz to 960MHz range
- Maximum VSWR
- 2.1:1 for the 791MHz to 862MHz range
- 2.6:1 for the 824MHz to 960MHz range
- 50Ω impedance with matching
- Temperature ranges
- -40°C to +140°C operating
- -10°C to +40°C storage
- 24-month shelf-life
- 20.0mm x 11.0mm x 1.6mm in dimension (LxWxH)
Related Development Tools
Published: 2017-04-12
| Updated: 2023-07-28