Analog Devices / Maxim Integrated MAX6069 Shunt Voltage Reference
Analog Devices MAX6069 Shunt Voltage Reference offers a wide 1μA to 2mA current range in an ultra-tiny 4-bump WLP (Wafer-Level Package) design. Ideal for space-critical and low-power applications, these References feature low-temperature coefficients of less than 20ppm/°C and initial accuracy of better than 0.2%. Operating with a +1.25V, +2.048V, +2.5V, or 3V output voltages, the MAX6069 Reference can be used as lower-power, higher-precision upgrades to the ICL8069, LM385, LT1004, and LM4040, in a much smaller package. The Analog Devices MAX6069 also offers a wide 1µA to 2mA operating current range and an extended temperature range of -40°C to +85°C.Features
- Wide Operating Current Range 1µA to 2mA
- 0.88mm x 1.16mm, 4-Bump WLP
- Initial Voltage Accuracy 0.2%
- Temperature Coefficient 20ppm/°C (max)
- Temperature Range -40°C to +125°C
- Factory-Trimmed Output Voltages +1.25V, +2.048V, +2.5V, +3.0V
- Functionally Equivalent to the Maxim Integrated MAX6006, MAX6007, MAX6008, and MAX6009
Applications
- 4mA to 20mA loop-powered sensors
- A/D and D/A converters
- Mobile devices
- Portable meters
- Portable sensors
- Precision regulators
- Wearables
- Portable medical devices
Published: 2017-08-17
| Updated: 2023-04-14