Analog Devices / Maxim Integrated MAX2612–MAX2616 Linear Broadband Amplifiers
Analog Devices MAX2612–MAX2616 40MHz to 4GHz Linear Broadband Amplifiers are high-performance broadband gain blocks. These devices are designed for use as a PA pre-driver, low-noise amplifier, or a cascadable 50I amplifier with up to +19.5dBm output power. The Analog Devices MAX2612-MAX2616 are suited for many applications, including cellular infrastructure, private or commercial microwave radios, and CATV or cable modems.Features
- <0.5dB, 1GHz to 4GHz extremely flat frequency response
- 2dB @ fRFIN=2GHz low noise figure
- 40MHz to 4000MHz frequency range
- Industry's highest Max PIN rating
- Large OIP3 ranges:
- 37dBm (MAX2615/MAX2616)
- 35.2dBm (MAX2612)
- 31.2dBm (MAX2613)
- 30dBm (MAX2614)
- 19.5dBm output P1dB (MAX2615/MAX2616)
- 18.6dB high gain
- Shutdown mode (MAX2612/MAX2613/MAX2614/MAX2616)
- 3V to 5.25V supply voltage range
- Compact 2mm x 3mm TDFN package
- 2.5kV HBM industry-high ESD rating
- AEC-Q100 qualified
Applications
- Cellular infrastructure
- Microwave radio
- Wireless LAN
- Test and measurement
Typical Application Circuit Diagram
Published: 2017-10-17
| Updated: 2023-04-12